Relays Other
2966265
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Relay Module
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
SPDT
DC Coil Voltage (V)
24
Coil Current (mA)
9
Coil Resistance (Ohm)
2.67K
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
5
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Tin Oxide/Gold
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
5
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
6.2
Product Depth (mm)
94
Product Height (mm)
80

