Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Poles
1
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (mm)
94
Product Depth (mm)
6.2
Product Height (mm)
80

