Arrow Electronic Components Online
2962748|PHENX_CO|simage
2962748|PHENX_CO|limage
Interface Modules

2962748

VARIOFACE module, with screw connection and D-subminiature socket strip, for assembly on NS 35/7.5, 25positions

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module
  • Number of Channels
    16
  • Standard Supported
    EN IEC 60664-1
  • Typical Operating Supply Voltage (V)
    30|60
  • Typical Supply Current (mA)
    2500(Max)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -20
  • Maximum Storage Temperature (°C)
    70
  • Package Height
    45
  • Package Width
    43.5
  • Package Length
    90

Documentation and Resources

Datasheets
Design resources