Interface Modules
2962683
VARIOFACE module, with screw connection and flat-ribbon cable connector, for assembly on NS 35/7.5, 40positions
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Number of Channels
32
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Minimum Storage Temperature (°C)
-20
Package Height
45
Package Width
53
Package Length
95

