Arrow Electronic Components Online
2962638|PHENX_CO|simage
2962638|PHENX_CO|limage
Interface Modules

2962638

VARIOFACE Interface Module

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -20
  • Mounting
    DIN Rail
  • Package Height
    45
  • Package Width
    50
  • Package Length
    186

Documentation and Resources

Datasheets
Design resources