Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
33
Coil Resistance (Ohm)
360
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Maximum Switching Current (A)
8
Operate Time (ms)
7
Release Time (ms)
3
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
14.98
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7

