Arrow Electronic Components Online
2961215|PHENX_CO|simage
2961215|PHENX_CO|limage
Power Relays

2961215

Power Relay 24VDC 6A DPDT(29x12.7x15.7)mm THT

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    17
  • Coil Resistance (Ohm)
    1.44K
  • Maximum AC Switching Voltage (V)
    30
  • Maximum DC Switching Voltage (V)
    36
  • Maximum Switching Current (A)
    6
  • Operate Time (ms)
    7
  • Release Time (ms)
    3
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    14.95
  • Product Length (mm)
    29
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    15.7

Documentation and Resources

Datasheets
Design resources