Arrow Electronic Components Online
2961105|PHENX_CO|limage
2961105|PHENX_CO|simage
Power Relays

2961105

Power Relay 24VDC 6A SPDT(28mm 5mm 15mm) THT

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    7
  • Coil Resistance (Ohm)
    3.39K
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    6
  • Operate Time (ms)
    5
  • Release Time (ms)
    2.5
  • Mechanical Life (Operations)
    20000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SIP
  • Product Weight (g)
    5
  • Product Length (mm)
    28
  • Product Depth (mm)
    5
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources