Battery Contacts, Clips and Holders
296
Battery Contact 2 Cells AAA/AAAA/N/A23/A27 Size Steel
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Battery Contact
Body Material
Steel
Contact Plating
Nickel
Contact Material
Spring Steel
Battery Cell Size
AAA|AAAA|N|A23|A27
Number of Cells
2
Product Depth (mm)
9.1
Product Length (mm)
16.76
We don't have prices now, please check later.
Order Quantity

