Box, Enclosure and Rack Accessories
2959308
Side element, with marker groove, labeling with SS-ZB. Width: 11 mm, length: 45 mm, height: 21 mm
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Accessory Type
Side Element
Material
Polyamide
Color
Green
Product Depth (Metric) (mm)
11
Product Height (Metric) (mm)
45
Product Weight (g)
3.68

