Boxes, Enclosures and Racks
2957-46
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hand Held Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
45
Product Depth (Metric) (mm)
35.6
Product Height (Metric) (mm)
14

