Boxes, Enclosures and Racks
2955-20R-5
Black Acrylonitrile Butadiene Styrene Round Keyfob With Button Enclosure
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Round Keyfob With Button Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
57
Product Depth (Metric) (mm)
35
Product Height (Metric) (mm)
12
IP Rating
IP54

