Arrow Electronic Components Online
295001000|ROSEENCL|simage
295001000|ROSEENCL|limage
Boxes, Enclosures and Racks

295001000

Black/Yellow Polyamide/Polyvinyl Chloride Hand Held Enclosure

ROSE Systemtechnik GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    Hand Held Enclosure
  • Door Type
    Doorless
  • Body Material
    Polyamide/Polyvinyl Chloride
  • Body Color
    Black/Yellow
  • Product Length (Metric) (mm)
    116
  • Product Depth (Metric) (mm)
    164
  • Product Height (Metric) (mm)
    295
  • IP Rating
    IP66
Order Quantity

Documentation and Resources

Datasheets
Design resources