Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Secategories Other
/
Misc Products
/
295 - Adafruit Industries
Misc Products
295
Book, Makers Notebook
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Not Compliant
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Book
Product Height (mm)
234.95
Product Depth (mm)
12.7
Product Length (mm)
158.75
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model