Reduced Price
Box, Enclosure and Rack Accessories
2948995
Custom circuit module, consisting of housing, MKDS 3 connection terminal blocks and PCB
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Material
Polycarbonate Fiber Reinforced
Color
Green
Product Depth (Metric) (mm)
60
Product Length (Metric) (mm)
60
Product Weight (g)
24.08