Test Clips, Leads and Probes - End Connectors
2945-2
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Cable Mount
Termination Method
Screw
Maximum Operating Temperature (°C)
50
Product Length (mm)
28.19
Order Quantity

