Arrow Electronic Components Online
2944666661|FAIRRITE|simage
2944666661|FAIRRITE|limage
Ferrite Beads

2944666661

Ferrite Beads Wirewound Axial 470Ohm 100MHz Bulk

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wirewound Axial
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    470
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    10.25
  • Mounting
    Through Hole
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    6.25

Documentation and Resources

Datasheets
Design resources