Arrow Electronic Components Online
2942153|PHENX_CO|simage
2942153|PHENX_CO|limage
Relays Other

2942153

Electromechanical Relay 24VDC 1.143KOhm 6A SPDT(10.6x62.5x75)mm DIN Rail Module Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.49.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module Relay
  • Contact Arrangement
    SPDT
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    21
  • Coil Resistance (Ohm)
    1.143K
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Operate Time (ms)
    7
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    5
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    62.5
  • Product Height (mm)
    75

Documentation and Resources

Datasheets
Design resources