Relays Other
2941439
Electromechanical Relay 24VDC 24VAC 0.05A DPDT(17.5x75x62.5)mm DIN Rail Module Relay
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Module Relay
Contact Arrangement
DPDT
AC Coil Voltage (V)
24
DC Coil Voltage (V)
24
Coil Current (mA)
18
Maximum AC Switching Voltage (V)
30
Maximum DC Switching Voltage (V)
36
Operate Time (ms)
10
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel/Gold Plated
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
40
Product Length (mm)
17.5
Product Depth (mm)
75
Product Height (mm)
62.5

