Misc Products
2940252
Setpoint Value Potentiometer, To Set Set points Individually, Resistance Value 4,7 K Ohm
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Height (mm)
75
Product Depth (mm)
68
Product Length (mm)
30
Product Weight (g)
55.19

