Arrow Electronic Components Online
2945475|WAGO|simage
2945475|WAGO|limage
Connector Power

294-5475

Conn Power 5Power/1Ground POS Spring Clamp ST Cable Mount 1 Port Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Number of Contacts
    5Power/1Ground
  • Number of Ports
    1
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    500V
  • Maximum Operating Temperature (°C)
    85
  • Wire Size (AWG)
    12-18
  • Housing Color
    White
  • Packaging
    Bag
  • Product Length (mm)
    50
  • Product Depth (mm)
    27.3
  • Product Height (mm)
    17
  • Mounting
    Cable Mount
  • Contact Plating
    Tin
  • Contact Material
    Copper
Order Quantity

Documentation and Resources

Datasheets
Design resources