Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Power
Number of Contacts
2Power
Number of Ports
1
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Maximum Operating Temperature (°C)
120
Wire Size (AWG)
12-18
Housing Color
White
Packaging
Foil
Product Weight (g)
6.1
Product Length (mm)
20
Product Depth (mm)
27.3
Product Height (mm)
17
Mounting
Cable Mount
Contact Plating
Tin
Contact Material
Copper

