Capacitor Tantalum Solid
293D107X9016E8T
Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
10%
Voltage
16VDC
ESR (Ohm)
0.6
Equivalent Series Resistance Type
Standard
IR (mA)
0.52
IL (uA)
16
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
E
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 4
Package/Case
7343-43
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
4
Order Quantity

