Vishay293D106X9035C2TE3Capacitor Tantalum Solid
Cap Tant Solid 10uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 35VDC | |
| 1.6 | |
| Standard | |
| 0.26 | |
| 3.5 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
This 293D106X9035C2TE3 capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.5 μA. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

