Capacitor Tantalum Solid
293D106X9025C2TE3
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
25VDC
ESR (Ohm)
1.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.27
IL (uA)
2.5
Polarity
Polar
Dissipation Factor (%)
6
Special Features
Molded Case
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
C
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
6 X 3.2 X 2.5
Package/Case
6032-28
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.5
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3
Order Quantity

