Arrow Electronic Components Online
2934|ADAFRUIT|simage
2934|ADAFRUIT|limage
Reduced Price
Misc Products

2934

PiGrrl Zero Custom Gamepad PCB

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    No
  • PPAP
    No
  • Product Height (mm)
    1.7
  • Product Depth (mm)
    28.7
  • Product Length (mm)
    45.1
  • Product Weight (g)
    4.3

Documentation and Resources

Datasheets
Design resources