Arrow Electronic Components Online
293388-4|TE|simage
293388-4|TE|limage
Connector Discrete Wire Housing

293388-4

NECTOR S PLUG HV-5 WHITE

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    42VDC
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources