Connector Discrete Wire Housing
293388-2
Conn Housing HDR 2 POS Crimp ST Cable Mount White
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
125VAC
Product Length (mm)
7.55
Product Depth (mm)
6.55
Product Height (mm)
18.7
Mounting
Cable Mount

