Inductor Surface Mount
29334C
Inductor Power Shielded Bobbin Core 330uH 10KHz 0.32A 1Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Shielded
Inductance (H)
330u
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
0.32
Maximum Saturation Current (A)
0.32
Maximum DC Resistance (Ohm)
1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
7.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7.2
Maximum Product Height (mm)
4

