Connector Headers and PCB Receptacles
292448-1
Conn Battery Connector HDR 3 POS 3mm Solder ST Top Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Battery Connector
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
8.2
Product Depth (mm)
5
Product Height (mm)
3.7
Mounting
Surface Mount
Order Quantity

