Connector USB
292303-9
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2/2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Mating Cycle (Cycles)
1500
Shell Material
Stainless Steel
Shell Plating
Bright Tin
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box|Tray
Product Length (mm)
17.3
Product Height (mm)
7.7
Mounting
Surface Mount

