Connector Headers and PCB Receptacles
292228-2
Conn Shrouded Header HDR 2 POS 1.5mm Solder RA Side Entry SMD Tape
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Polarization Type
Dual Side Slot
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
50VDC, 50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape
Product Length (mm)
9.5
Product Depth (mm)
9.2
Product Height (mm)
4.9
Mounting
Surface Mount
Order Quantity

