Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
50
Hold Current (A)
5
Trip Current (A)
10
Minimum Initial Resistance (Ohm)
0.001
Maximum Post Trip Resistance (Ohm)
0.018
Typical Power Dissipation (W)
2.2
Maximum Trip Time (s)
2@25A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
7.98(Max)
Product Depth (mm)
5.44(Max)
Product Height (mm)
1.2(Max)
Package/Case
2920
Mounting
Surface Mount
Order Quantity

