PTC Resettable Fuses
2920L260/24DR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 24VDC 40A 1.5W 5s 0.025Ohm SMD Solder Pad 2920 T/R Automotive
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
40
Hold Current (A)
2.6
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.025
Maximum Post Trip Resistance (Ohm)
0.075
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.98 X 5.44 X 1.25
Product Length (mm)
7.98(Max)
Product Depth (mm)
5.44(Max)
Product Height (mm)
1.25(Max)
Package/Case
2920
Mounting
Surface Mount

