Arrow Electronic Components Online
2917450|PHENX_CO|simage
2917450|PHENX_CO|limage
Time Delay Relays

2917450

Time Delay Relay 24VDC SPDT(6.2x86x80)mm DIN Rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • LED Indicator
    Yes
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    6
  • Contact Material
    Polyamide PA
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    50.9
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    86
  • Product Height (mm)
    80

Documentation and Resources

Datasheets
Design resources