Arrow Electronic Components Online
2913|ADAFRUIT|simage
2913|ADAFRUIT|limage
Connector Other

2913

Conn RJ-45/Terminal Block Module PL/PL 8/8 POS ST

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45/Terminal Block Module
  • Gender
    PL/PL
  • Number of Contacts
    8/8
  • Body Orientation
    Straight
  • Product Weight (g)
    17.7
Order Quantity

Documentation and Resources

Datasheets
Design resources