Boxes, Enclosures and Racks
291210000
Black/Yellow Polyamide/Polyvinyl Chloride Hand Held Enclosure
ROSE Systemtechnik GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
3926.90.99.89
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Hand Held Enclosure
Door Type
Doorless
Body Material
Polyamide/Polyvinyl Chloride
Body Color
Black/Yellow
Product Length (Metric) (mm)
191
Product Depth (Metric) (mm)
330
Product Height (Metric) (mm)
76
IP Rating
IP65
Order Quantity

