Arrow Electronic Components Online
2910386|PHENX_CO|simage
2910386|PHENX_CO|limage
Surge Suppressors

2910386

Surge Suppressors 50Hz/60Hz 480VAC DIN Rail Plug-In

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug-In
  • Modes of Protection
    L-PE
  • Housing Material
    Polyamide 6.6
  • Frequency (Hz)
    50|60
  • Maximum Surge Current
    30
  • Typical Line Voltage
    480VAC
  • Maximum Clamping Voltage
    580VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    65.5
  • Product Depth (mm)
    53.4
  • Product Height (mm)
    98.7
  • Product Weight (g)
    380
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources