Arrow Electronic Components Online
2910|ADAFRUIT|simage
2910|ADAFRUIT|limage
Reduced Price
Connector USB

2910

Tiny OTG Adapter - USB Micro to USB

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Adapter
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources