Arrow Electronic Components Online
291|KEYSTONE|simage
291|KEYSTONE|limage
Battery Contacts, Clips and Holders

291

Battery Spring Contact 1 Cells AA/A Size Steel

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Spring Contact
  • Body Material
    Steel
  • Contact Plating
    Nickel
  • Contact Material
    Steel
  • Battery Cell Size
    AA|A
  • Number of Cells
    1
  • Termination Style
    Solder Tab
  • Product Depth (mm)
    11.4
  • Product Length (mm)
    20.8
Order Quantity

Documentation and Resources

Datasheets
Design resources