Power Transformers
290WX
Power Transformer 2500VAC 6 Terminal Wire Lead Chassis Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
1050|50
Primary Side Voltage (V)
120
Secondary Side Voltage (V)
6.6|237
Maximum DCR Primary Side (Ohm)
22.92(Typ)
Maximum DCR Secondary Side (Ohm)
182.8(Typ)/0.233(Typ)
High Potential
2500VAC
Lead Style
Wire Lead
Mounting
Chassis Mount
Number of Terminals
6
Product Length (mm)
82.55
Product Height (mm)
50.67
Product Depth (mm)
59.94
Order Quantity

