Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electronic
Number of Poles
1
Maximum Voltage Rating
24VDC
Current Rating (A)
4
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
2
Typical DC Voltage Rating (V)
24
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
70

