Box, Enclosure and Rack Accessories
2908786
Side Element, Right, With Foot, Width 5 mm Wide, Length 122 mm , For Mounting On Din Rail Ns 32 Or Ns 35/7.5, Polyamide
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Accessory Type
Side Element
Material
Polyamide
Color
Green
Product Depth (Metric) (mm)
127.5
Product Length (Metric) (mm)
122
Product Weight (g)
8.33

