Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
UPS Type
Online
Output Voltage (V)
24
Typical Input Voltage (V)
22
Input Voltage Range (V)
22.5 to 30
Efficiency (%)
98(Min)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
130 mm
Package Width
72 mm
Package Length
125 mm

