Arrow Electronic Components Online
2907498|PHENX_CO|simage
2907498|PHENX_CO|limage
Circuit Breakers

2907498

Circuit Breaker Thermal Magnetic 1Pole 50A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Magnetic
  • Number of Poles
    1
  • Maximum Voltage Rating
    120VAC|60VDC
  • Current Rating (A)
    50
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Terminal Design
    Quick Connect
  • Mounting
    DIN Rail
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources