Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Online
  • Output Voltage (V)
    24
  • Typical Input Voltage (V)
    24
  • Input Voltage Range (V)
    18 to 30
  • Input Frequency (Hz)
    50|60
  • Output Frequency (Hz)
    50|60
  • Efficiency (%)
    98(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Interface Type
    USB
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    47
  • Package Length
    125

Documentation and Resources

Datasheets
Design resources