Misc Products
2906239
MACX MCR Voltage measuring transducer, 3-way isolation, Bidirectional output signals
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Transducer
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Height (mm)
113
Product Depth (mm)
114
Product Length (mm)
22.5
Product Weight (g)
211

