Arrow Electronic Components Online
2906|POMONA|simage
2906|POMONA|limage
Boxes, Enclosures and Racks

2906

Clear Anodized Die Cast Aluminum Alloy A380/A384 Flange Mount Box

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum Alloy A380/A384
  • Product Length (Metric) (mm)
    107.95
  • Product Depth (Metric) (mm)
    67.06
  • Product Height (Metric) (mm)
    43.43
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources