Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.12
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Maximum Apparent Power (VA)
    750
  • Output Voltage (V)
    230
  • Output Current (A)
    3
  • Typical Input Voltage (V)
    230
  • Input Voltage Range (V)
    184 to 264
  • Input Frequency (Hz)
    45 to 55
  • Input Power Factor
    0.8
  • Load Power Factor
    0.8
  • Interface Type
    USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    5700
  • Package Height
    136
  • Package Width
    170
  • Package Length
    210
Order Quantity

Documentation and Resources

Datasheets
Design resources