Arrow Electronic Components Online
2905744|PHENX_CO|simage
2905744|PHENX_CO|limage
Circuit Breakers

2905744

Circuit Breaker Electronic 1Pole 70A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic
  • Number of Poles
    1
  • Maximum Voltage Rating
    24VDC
  • Current Rating (A)
    70
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Number of Terminals
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources